Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Power Products  > Transformer Remove last refinement


Allied 6K88VG - TRANSFORMER,  PRI:110-120V,  50/60HZ,


View larger image
Product Rating:
5 out of 5 5 out of 5
Nice Little Transformer
Price, Performance, size. I used this transformer for my tube phono pre-amp. No problems to date.
Read more of this review > >
Allied
TRANSFORMER, PRI:110-120V, 50/60HZ, 500VCT @40DCMA, 6.3V @ 2.0A, LEADS
$23.19 (Each)
Mfr Part#: 6K88VG
Allied Stock#: 227-0113
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

25 can ship immediately.

Request Lead Time
Catalog Page #930
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 14$23.187     
15 - 24$22.096     
25 - 49$20.775     
50 - 99$19.891     
100+$18.658     



OverviewSpecsReviews (1)AccessoriesSimilar Products

Allied transformers are specially built to Allied Electronics' high standard for quality, stability and long-term performance. Laminated cores are silicon iron electrical grade steel. Insulation is non-corrosive Class A. Temperature rating of 105°C continuous operation. Superior permeability at high inductances, with low coil loss. Coils of high quality film insulated copper magnet wire. PVC leads are fast stripping and provide protection from oil, ozone and abrasion. Semi-gloss enamel finished cold rolled steel covers provide good appearance and protection to coils on some models. Compare prices and specifications and you will find that Allied transformers are your best buy.
For new equipment or replacement use.


  • 110-120 Volt AC Primaries
  • 6 Inch Flexible Color-Coded Leads
  • Meets Nafta Requirements

  • Type:Tube
    5
    100% Total Reviews: 1 5 out of 5
    4
    0%    
    3
    0%    
    2
    0%  
    Write a review
    1
    0%  
    Nice Little Transformer Review Rating: 5
    Reviewed By: Edward on 12/4/2007 9:30:33 AM
    Tech Level: Above-average knowledge - Ownership: 1 month to 6 months
    Pros: Price, Performance, size. I used this transformer for my tube phono pre-amp. No problems to date.
    Cons: No 5v tap and only a 40ma current rating. If this was closer to 80 ma it would make a nice power trans for a small tube amp.
    Other thoughts:
    9 out of 9 people found this review helpful. Did you?  
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Actives and Passives > Capacitors


    Actives and Passives > Diodes

    $3.61
    Each



    Actives and Passives > Inductors


    Actives and Passives > Resistors


    Audio, Video Connectors > Connectors

    $3.96
    Each



    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type