Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Power Products  > Transformer Remove last refinement


Allied 6K68HF - TRANSFORMER, STEP-DOWN AUTO,  PRI:230V


Product Rating:
Allied
TRANSFORMER, STEP-DOWN AUTO, PRI:230V, 50/60HZ, SEC: 115V, 20VA, LEADS
$12.20 (Each)
Mfr Part#: 6K68HF
Allied Stock#: 227-0092
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

212 can ship immediately.

Request Lead Time
Catalog Page #929
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 14$12.198     
15 - 24$11.631     
25 - 49$10.911     
50 - 99$10.454     
100+$9.809     



OverviewSpecsReviews (0)AccessoriesSimilar Products

Allied transformers are specially built to Allied Electronics' high standard for quality, stability and long-term performance. Laminated cores are silicon iron electrical grade steel. Insulation is non-corrosive Class A. Temperature rating of 105°C continuous operation. Superior permeability at high inductances, with low coil loss. Coils of high quality film insulated copper magnet wire. PVC leads are fast stripping and provide protection from oil, ozone and abrasion. Semi-gloss enamel finished cold rolled steel covers provide good appearance and protection to coils on some models. Compare prices and specifications and you will find that Allied transformers are your best buy.


  • 50/60 Hertz Operating Frequency
  • Black Enamel Finish
  • Meets Nafta Requirements
  • 3-Wire 6 Feet Cord and Plug with 3-Wire Female Outlet on Case Except 6K68HF and 6K69 which Have Leads

  • Type:Auto
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Connectors, Wire & Cable > Cable Assemblies


    Indicators > Panel Mount


    Optoelectronics > Lamps


    Power Products > Transformer


    Switches, Relays, & Control > Relays


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type