Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Capacitors Remove last refinement


ASC Capacitors X386S-20-10-330 - Capacitor,  Oil-Filled; 20uF; Metalliz


Product Rating:
ASC Capacitors
Capacitor, Oil-Filled; 20uF; Metallized Polypropy; Case P; +/-10%; 330VAC; Quick Conn
$7.32 (Each)
Mfr Part#: X386S-20-10-330
Allied Stock#: 225-5004
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

104 can ship immediately.
On Order: 156

Request Lead Time
Datasheet
Catalog Page #1607
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$7.315     
25 - 99$6.694     
100 - 249$6.110     
250+$5.727     
Recommended Accessories

OverviewSpecsReviews (0)AccessoriesSimilar Products



Features
  • Extremely Low Losses and Heat Dissipation
  • Non-PCB Oil Filled
  • Self-Healing Ability
  • UL Approved Internal Protection Device
  • 10% Tolerance (Additional Tolerances Available) Applications
  • Refrigeration
  • Air Conditioning Equipment
  • Power Supplies
  • General AC

  • Brand/Series:X386S
    Capacitance:20 μF
    Diameter:1.75 in.
    Dissipation Factor:0.1%
    Length:2.875 in.
    Length, Lead:0.5 in. (Max.)
    Material, Element:Polypropylene Metallized
    Temperature, Operating, Maximum:70 °C
    Temperature, Operating, Minimum:-40 °C
    Termination:Quick Connect
    Tolerance:±10 %
    Voltage, Rating:330 VAC

    Mounting Hardware > Capacitor

    People Also Bought
    You may also want to consider these products other people have purchased.*

    Actives and Passives > Capacitors


    Battery Accessories > 9V Straps


    Cable > Multiconductor


    Mounting Hardware > Capacitor


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type
    Material, Element Capacitance Tolerance Voltage, Rating Termination
    ASC Capacitors
    Capacitor, Oil-Filled; 30uF; Metallized Polypropy; Case P; +/-10%; 330VAC; Quick Conn
    Polypropylene Metallized 30 μF ±10 % 330 VAC Quick Connect $9.35
    Each
    ASC Capacitors
    Capacitor, Oil-Filled; 15uF; Metallized Polypropy; Case P; +/-10%; 330VAC; Quick Conn
    Polypropylene Metallized 15 μF ±10 % 330 VAC Quick Connect $6.34
    Each
    ASC Capacitors
    Capacitor, Oil-Filled; 35uF; Metallized Polypropy; Case P; +/-10%; 330VAC; Quick Conn
    Polypropylene Metallized 35 μF ±10 % 330 VAC Quick Connect $10.59
    Each
    ASC Capacitors
    Capacitor, Oil-Filled; 25uF; Metallized Polypropy; Case P; +/-10%; 330VAC; Quick Conn
    Polypropylene Metallized 25 μF ±10 % 330 VAC Quick Connect $8.45
    Each
    ASC Capacitors
    Capacitor, Oil-Filled; 50uF; Metallized Polypropy; Case P; +/-10%; 330VAC; Quick Conn
    Polypropylene Metallized 50 μF ±10 % 330 VAC Quick Connect $13.70
    Each
    ASC Capacitors
    Capacitor, Oil-Filled; 60uF; Metallized Polypropy; Case S; +/-10%; 330VAC; Quick Conn
    Polypropylene Metallized 60 μF ±10 % 330 VAC Quick Connect $15.69
    Each