Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Capacitors Remove last refinement


ASC Capacitors X363- .1-5-400 - Capacitor; 0.1uF; Metallized Polypropy


Product Rating:
ASC Capacitors
Capacitor; 0.1uF; Metallized Polypropy; Axial; 400VDC; +/-5%; <0.1% DF; 300000 Mohm
$2.89 (Each)
Mfr Part#: X363- .1-5-400
Allied Stock#: 225-1190
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

314 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1606
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$2.891     
25 - 99$2.263     
100 - 249$2.101     
250+$1.884     



OverviewSpecsReviews (0)AccessoriesSimilar Products
  • Non-inductive wound metallized polypropylene
  • Flame retardant tape wrap and epoxy fill case
  • Axial solder coated or tinned solid wire lead material


    Features
  • Long Stable Life
  • Lowest Dissipation Factor
  • Very High Insulation Resistance
  • Fully Rated at 105°C
  • 5% Tolerance, Other Tolerance Values Available Applications
  • Switching Power Supplies
  • Timing and Integration
  • Circuitry Instrumentation

  • Brand/Series:X363 Series
    Capacitance:0.1 μF
    Diameter:0.391 in.
    Diameter, Lead Wire:22 AWG
    Insulation Resistance:300000 Megohms
    Length:0.907 in.
    Length, Lead:1.625 in. (Min.)
    Material, Element:Polypropylene Metallized
    Temperature, Operating, Maximum:105 °C
    Temperature, Operating, Minimum:-55 °C
    Termination:Axial
    Tolerance:±5 %
    Voltage, Rating:400⁄270 VDC⁄VAC
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Actives and Passives > Capacitors


    Actives and Passives > Diodes


    Amplifier > PNP-Si (PNP Silicon)


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type
    Material, Element Capacitance Tolerance Voltage, Rating Termination
    ASC Capacitors
    Capacitor; 1uF; Metallized Polypropy; Axial; 400VDC; +/-5%; <0.1% DF; 100000 Mohm
    Polypropylene Metallized 1 μF ±5 % 400⁄270 VDC⁄VAC Axial $4.38
    Each
    ASC Capacitors
    Capacitor; 2uF; Metallized Polypropy; Axial; 400VDC; +/-5%; <0.1% DF; 100000 Mohm
    Polypropylene Metallized 2 μF ±5 % 400⁄270 VDC⁄VAC Axial $4.44
    Each
    ASC Capacitors
    Capacitor; 0.01uF; Metallized Polypropy; Axial; 400VDC; +/-5%; <0.1% DF; 300000 Mohm
    Polypropylene Metallized 0.01 μF ±5 % 400⁄270 VDC⁄VAC Axial $3.01
    Each
    ASC Capacitors
    Capacitor; 0.022uF; Metallized Polypropy; Axial; 400VDC; +/-5%; <0.1% DF; 300000 Mohm
    Polypropylene Metallized 0.022 μF ±5 % 400⁄270 VDC⁄VAC Axial $2.78
    Each
    ASC Capacitors
    Capacitor; 0.047uF; Metallized Polypropy; Axial; 400VDC; +/-5%; <0.1% DF; 300000 Mohm
    Polypropylene Metallized 0.047 μF ±5 % 400⁄270 VDC⁄VAC Axial $3.94
    Each
    ASC Capacitors
    Capacitor; 0.47uF; Metallized Polypropy; Axial; 400VDC; +/-5%; <0.1% DF; 100000 Mohm
    Polypropylene Metallized 0.47 μF ±5 % 400⁄270 VDC⁄VAC Axial $3.89
    Each
    ASC Capacitors
    Capacitor; 0.22uF; Metallized Polypropy; Axial; 400VDC; +/-5%; <0.1% DF; 300000 Mohm
    Polypropylene Metallized 0.22 μF ±5 % 400⁄270 VDC⁄VAC Axial $3.68
    Each
    ASC Capacitors
    Capacitor; 0.15uF; Metallized Polypropy; Axial; 400VDC; +/-5%; <0.1% DF; 300000 Mohm
    Polypropylene Metallized 0.15 μF ±5 % 400⁄270 VDC⁄VAC Axial $3.14
    Each
    ASC Capacitors
    Capacitor; 5uF; Metallized Polypropy; Axial; 400VDC; +/-5%; <0.1% DF; 100000 Mohm
    Polypropylene Metallized 5 μF ±5 % 400⁄270 VDC⁄VAC Axial $13.24
    Each
    ASC Capacitors
    Capacitor; 0.033uF; Metallized Polypropy; Axial; 400VDC; +/-5%; <0.1% DF; 300000 Mohm
    Polypropylene Metallized 0.033 μF ±5 % 400⁄270 VDC⁄VAC Axial $1.71
    Each