Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Power Products  > Power Supply Remove last refinement


Power-One MAP55-4001 - SWITCHING POWER SUPPLIES,  MULTIPLE OU


View larger image
Product Rating:
5 out of 5 5 out of 5
Easy to insall
It is easy to install because: You have 3 choices of screw size. Input and output connector make it easy to connect. You can install it flat or sideway...
Read more of this review > >
Power-One
SWITCHING POWER SUPPLIES, MULTIPLE OUTPUT, 55 WATTS
$153.01 (Each)
Mfr Part#: MAP55-4001
Allied Stock#: 218-1066
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

103 can ship immediately.
12 can ship in 10 days.
On Order: 98

Request Lead Time
Datasheet
Catalog Page #911
 
 
Pricing
Standard Pricing:
1 - 4$153.010     
5 - 9$145.900     
10+$142.683     



OverviewSpecsReviews (1)AccessoriesSimilar Products
  • Wide range input for 110⁄220 VAC applications
  • Meets EN55022, conducted Class B limits
  • Greater than 225000 hours MTBF
  • Metric and SAE mounting inserts


    CE Mark Compliances
  • EN61000-4-2 ESD Level 4 (8 KV): All Map Products
  • EN61000-4-3 Radiated Level 3 (10 V/M): All Map Products
  • EN61000-4-4 EFT/B Level 3: All Map Products Except for MAP130-1005, MAP130-4003, MAP130-4010 Which Meet Level 2
  • EN55022 Conducted Class B: All Map Products Except for MAP30-1005, MAP40-3000, MAP40-3003 Which Meet Class A
  • EN55022 Radiated Class B: All Map Products Except for MAP40-3000, MAP40-3003, MAP40-3500, MAP55-All Multiple Output Models, MAP110-1012/1024, MAP110-4001/4002/4003/4004/4010, MAP130-1005 Which Meet Class A
  • Universal Input: 90-132 VAC or 175-264 VAC

  • Brand/Series:MAP55 Series
    Configuration:Open-Frame
    Current, Input:1.6 A (RMS) @ 90 VAC
    Current, Leakage:500 μA (Max.)
    Dimensions:6 in. L x 3.27 in. W
    Hold Time:20 mS (Min.)
    Mounting Type:Panel
    Number of Outputs:4
    Operation:Switching
    Output:-12 VDC @ 0.5 A, +5 VDC @ 6 A, +12 VDC @ 0.5 A, +24 VDC @ 1.5 A
    Power, Output:55 W
    Power, Rating:55 W (Continuous)
    Primary Type:AC-DC
    Temperature, Operating:50 °C
    Type:Commercial, Industrial
    Voltage, Input:110/220 VAC
    Voltage, Output:-12, +5, +12, +24 VDC
    Voltage, Output 1:5 V
    Voltage, Output 2:-5 V
    Voltage, Output 3:12 V
    Voltage, Output 4:-12 V
    5
    100% Total Reviews: 1 5 out of 5
    4
    0%    
    3
    0%    
    2
    0%  
    Write a review
    1
    0%  
    Easy to insall Review Rating: 5
    Reviewed By: Claude on 1/22/2008 12:18:20 PM
    Tech Level: Average - Ownership: 1 day to 1 week
    Pros: It is easy to install because: You have 3 choices of screw size. Input and output connector make it easy to connect. You can install it flat or sideways.
    Cons: The price is right...you dont have to use all four outputs to justify it.
    Other thoughts: I suggest gluing together all big components to prevent defect by vibrations.
    Did you find this review useful?  
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Accessories > Fan Guard


    Connectors, Wire & Cable > Cable Assemblies

    $1.93
    Each



    Fans & Blowers > Fan


    Integrated Circuits > Logic


    Light Emitting Diode (LED) > Thru-Hole


    Power Products > Circuit Breaker


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type