Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Power Products  > Power Supply Remove last refinement


Power-One HC24-2.4-AG - POWER SUPPLY,  INTERNATIONAL LINEARS,


View larger image
Product Rating:
Power-One
POWER SUPPLY, INTERNATIONAL LINEARS, 24V@2.4A ROHS VERSION
$76.00 (Each)
Mfr Part#: HC24-2.4-AG
Allied Stock#: 218-0288
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

89 can ship immediately.
106 can ship in 10 days.
On Order: 560

Request Lead Time
Datasheet
Catalog Page #910
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 4$76.000     
5 - 9$72.730     
10+$71.296     



OverviewSpecsReviews (0)AccessoriesSimilar Products


Description
Power-One produces the industry's broadest selection of Linear power supplies with output voltages from 5 volts through 250 volts. Rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are approved to domestic and international regulatory standards, and are CE Marked to the Low Voltage Directive (LVD).

Features
  • RoHS Compatible for All Six Substances
  • Worldwide AC Input Capabilities: 100/120/220/230/240 VAC
  • ±0.05% Output Regulation
  • Low Output Ripple
  • UL, CSA, and TUV Approvals
  • Mean Time Before Failure (MTBF) in Excess of 300,000 Hours
  • CE marked to Low Voltage Directive
  • 100% Burn-In
  • 2 Year Warranty
  • Overvoltage Protection (OVP) Standard on 5 V Single Outputs, Optional for Other Outputs Under 48 V

  • Configuration:Open-Frame
    Mounting Type:Panel
    Number of Outputs:1
    Operation:Linear
    Output:24 VDC @ 2.4 A
    Primary Type:AC-DC
    Special Features:Remote Sense
    Type:Commercial
    Voltage, Input:100 to 264 VAC
    Voltage, Output:24 VDC
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Power Products > Power Supply


    Power Supply Accessories > Over-Voltage Protectors (OVP)

    $13.00
    Each



    Switches, Relays, & Control > Relays


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type