Products
> Connectors, Wire & Cable > Wire and Cable > Wire > Magnet 
|
|
|
| 1 - 5 | $51.019 |
| 6 - 14 | $47.562 |
| 15 - 24 | $44.539 |
| 25+ | $42.298 |
|
|
|
|
|
Beldsol Magnet Wire is a dual insulated Magnet Wire that combines the excellent dielectric characteristics of polyurethane and the known toughness and solvent resistance of a nylon overcoat. This wire is rated by IEEE tests for 270°F usage and will solder without insulation removal at 750°F.
| Color, Insulation | : | Clear | | Diameter, Outer, Nominal | : | 0.0072 " | | Length, Spool | : | 4060 | | Material, Conductor | : | Bare Copper | | Material, Insulation | : | Polyurethane⁄Nylon | | Standards | : | MIL-J-W-1177⁄9, NEMA-MW-28-C | | Temperature Rating | : | +130 °C | | Temperature, Operating, Maximum | : | 270 °C | | Turns per Linear Inch | : | 144 in. | | Weight | : | 0.5 lb.⁄Spool | | Wire, AWG | : | 34 |
Total Reviews: 0
Write a review
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Connectors, Wire & Cable > Cable Management
Switches, Relays, & Control > Switches
Tips > Weller ET Series
Wire > Hook-Up
Wire > Magnet
* These are not Recommended Accessories and may not be compatible with the primary product.
| |
Material, Conductor |
Wire, AWG |
Material, Insulation |
Diameter, Outer, Nominal |
Weight |
|
 |
Belden WIRE, MAGNET, SOLDERABLE, 24AWG, POLYURETHANE/NYLON COATED CLEAR (TRANSPARENT) |
Bare Copper |
24 |
Polyurethane⁄Nylon |
0.0217 " |
0.5 lb.⁄Spool |
$37.94 Each
|
 |
Belden WIRE, MAGNET, SOLDERABLE, 30AWG, POLYURETHANE/NYLON COATED CLEAR (TRANSPARENT) |
Bare Copper |
30 |
Polyurethane⁄Nylon |
0.0112 " |
0.5 lb.⁄Spool |
$47.13 Each
|
 |
Belden WIRE, MAGNET, SOLDERABLE, 36AWG, POLYURETHANE/NYLON COATED CLEAR (TRANSPARENT) |
Bare Copper |
36 |
Polyurethane⁄Nylon |
0.0058 " |
0.5 lb.⁄Spool |
$55.61 Each
|
 |
Belden WIRE, MAGNET, SOLDERABLE, 28AWG, POLYURETHANE/NYLON COATED CLEAR (TRANSPARENT) |
Bare Copper |
28 |
Polyurethane⁄Nylon |
0.014 " |
0.5 lb.⁄Spool |
$40.12 Each
|
 |
Belden WIRE, MAGNET, SOLDERABLE, 32AWG, POLYURETHANE/NYLON COATED CLEAR (TRANSPARENT) |
Bare Copper |
32 |
Polyurethane⁄Nylon |
0.0091 " |
0.5 lb.⁄Spool |
$48.40 Each
|
 |
Belden WIRE, MAGNET, SOLDERABLE, 26AWG, POLYURETHANE/NYLON COATED CLEAR (TRANSPARENT) |
Bare Copper |
26 |
Polyurethane⁄Nylon |
0.0173 " |
0.5 lb.⁄Spool |
$38.81 Each
|
|
 |
 |
Allied Stock #:
Mfr Part #:
Description:
|
|
|
On Order: |
On Order
|
Estimated Ship Date*
|
|
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
|
|
|
|
|