Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Wire and Cable  > Wire  > Magnet Remove last refinement


Belden 8054 - WIRE,  MAGNET,  SOLDERABLE,  28AWG,  P


View larger image
Product Rating:
Belden
WIRE, MAGNET, SOLDERABLE, 28AWG, POLYURETHANE/NYLON COATED CLEAR (TRANSPARENT)
$40.12 (Each)
Mfr Part#: 8054
Allied Stock#: 214-3582
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

13 can ship immediately.
On Order: 3

Request Lead Time
Datasheet
Catalog Page #472
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 5$40.120     
6 - 14$37.400     
15 - 24$35.020     
25+$33.259     



OverviewSpecsReviews (0)AccessoriesSimilar Products


Beldsol Magnet Wire is a dual insulated Magnet Wire that combines the excellent dielectric characteristics of polyurethane and the known toughness and solvent resistance of a nylon overcoat. This wire is rated by IEEE tests for 270°F usage and will solder without insulation removal at 750°F.

Color, Insulation:Clear
Diameter, Outer, Nominal:0.014 "
Length, Spool:1020
Material, Conductor:Bare Copper
Material, Insulation:Polyurethane⁄Nylon
Standards:MIL-J-W-1177⁄9, NEMA-MW-28-C
Temperature Rating:+130 °C
Temperature, Operating, Maximum:270 °C
Turns per Linear Inch:73.8 in.
Weight:0.5 lb.⁄Spool
Wire, AWG:28
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Wire > Magnet


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type
Material, Conductor Wire, AWG Material, Insulation Diameter, Outer, Nominal Weight
Belden
WIRE, MAGNET, SOLDERABLE, 24AWG, POLYURETHANE/NYLON COATED CLEAR (TRANSPARENT)
Bare Copper 24 Polyurethane⁄Nylon 0.0217 " 0.5 lb.⁄Spool $37.94
Each
Belden
WIRE, MAGNET, SOLDERABLE, 30AWG, POLYURETHANE/NYLON COATED CLEAR (TRANSPARENT)
Bare Copper 30 Polyurethane⁄Nylon 0.0112 " 0.5 lb.⁄Spool $47.13
Each
Belden
WIRE, MAGNET, SOLDERABLE, 36AWG, POLYURETHANE/NYLON COATED CLEAR (TRANSPARENT)
Bare Copper 36 Polyurethane⁄Nylon 0.0058 " 0.5 lb.⁄Spool $55.61
Each
Belden
WIRE, MAGNET, SOLDERABLE, 34AWG, POLYURETHANE/NYLON COATED CLEAR (TRANSPARENT)
Bare Copper 34 Polyurethane⁄Nylon 0.0072 " 0.5 lb.⁄Spool $51.02
Each
Belden
WIRE, MAGNET, SOLDERABLE, 32AWG, POLYURETHANE/NYLON COATED CLEAR (TRANSPARENT)
Bare Copper 32 Polyurethane⁄Nylon 0.0091 " 0.5 lb.⁄Spool $48.40
Each
Belden
WIRE, MAGNET, SOLDERABLE, 26AWG, POLYURETHANE/NYLON COATED CLEAR (TRANSPARENT)
Bare Copper 26 Polyurethane⁄Nylon 0.0173 " 0.5 lb.⁄Spool $38.81
Each