Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Wire and Cable  > Wire  > Magnet Remove last refinement


Belden 8050 - WIRE,  MAGNET,  SOLDERABLE,  20AWG,  P


View larger image
Product Rating:
Belden
WIRE, MAGNET, SOLDERABLE, 20AWG, POLYURETHANE/NYLON COATED CLEAR (TRANSPARENT)
$37.07 (Each)
Mfr Part#: 8050
Allied Stock#: 214-3574
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

0 can ship immediately.
On Order: 12

Request Lead Time
Notify Me When in Stock
Datasheet
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 5$37.070     
6 - 14$34.560     
15 - 24$32.360     
25+$30.734     



OverviewSpecsReviews (0)Accessories


Beldsol Magnet Wire is a dual insulated Magnet Wire that combines the excellent dielectric characteristics of polyurethane and the known toughness and solvent resistance of a nylon overcoat. This wire is rated by IEEE tests for 270°F usage and will solder without insulation removal at 750°F.

Diameter, Outer, Nominal:0.0339 "
Length, Spool:160
Material, Conductor:Bare Copper
Material, Insulation:Polyurethane⁄Nylon
Standards:MIL-J-W-1177⁄9, NEMA-MW-28-C
Temperature Rating:+130 °C
Temperature, Operating, Maximum:270 °C
Turns per Linear Inch:29.9 in.
Weight:0.5 lb.⁄Spool
Wire, AWG:20
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Wire > Hook-Up


Wire > Magnet


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type