Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Wire and Cable  > Wire  > Magnet Remove last refinement


Belden 8074 - WIRE,  MAGNET,  HIGH-TEMPERATURE,  16A


View larger image
Product Rating:
Belden
WIRE, MAGNET, HIGH-TEMPERATURE, 16AWG, POLY-THERMALEZE COATED CLEAR (TRANSPARENT
$60.17 (Each)
Mfr Part#: 8074
Allied Stock#: 214-3552
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

19 can ship immediately.
On Order: 33

Request Lead Time
Datasheet
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 5$60.169     
6 - 14$56.091     
15 - 24$52.530     
25+$49.888     



OverviewSpecsReviews (0)Accessories


Belden® high-temperature, heavy-armored Poly-thermaleze is a dual coated magnet wire. Its base coat is a cross-linked, modified polyester. Its top coat is an amide-imide polymer. Rated for 180°C usage, Belden heavy-armored Poly-thermaleze has exceptional ability to resist solvents and abuse in difficult windings.

Diameter, Outer, Nominal:0.0545 "
Length, Spool:126
Material, Conductor:Bare Copper
Material, Insulation:Polyester, Polyester-Imide or Polyester-Amide-Imide
Standards:MIL-J-W-1177⁄14, NEMA-MW-35-C
Temperature Rating:+200 °C
Temperature, Operating, Maximum:180 °C
Turns per Linear Inch:18.6 in.
Weight:1 lb.⁄Spool
Wire, AWG:16
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Wire > Magnet


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type