Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Variable Capacitor and Accessories Remove last refinement


AVX CTZ3E-10B-W1-PF - Capacitor,  Trimmer; 10pF; Ceramic; CT


View larger image
Product Rating:
AVX
Capacitor, Trimmer; 10pF; Ceramic; CTZ3 Series; Direction Taping; 25VDC
$1.02 (Each)
Mfr Part#: CTZ3E-10B-W1-PF
Allied Stock#: 213-9620
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

945 can ship immediately.
On Order: 990

Request Lead Time
Datasheet
Catalog Page #1608
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$1.020     
25 - 99$0.892     
100 - 249$0.766     
250+$0.693     
Recommended Accessories

OverviewSpecsReviews (0)AccessoriesSimilar Products
  • SMD small & thin package
  • Plus slot head suitable for auto-adjustment


    Features
  • SMD Small and Thin Package
  • Wide Capacitance Range
  • Washable and Non-Washable Types Available
  • Plus Slot(+) Suitable for Auto-Adjustment
    Applications
  • AV Equipment
  • Cellular Phone
  • Cordless phone
  • TCXO
  • Keyless Entry

  • Maximum Height: 1.8 mm

  • Application:For AV equipment, cellular phone, cordless phone, TCXO, keyless entry
    Brand/Series:CTZ3 Series
    Capacitance:10 pF
    Case Type:Reflow Washable
    Height:1.3 mm (Max.)
    Insulation Resistance:10000 Megohms
    Insulation Resistance, Test Condition:(Min.)
    Lead Specification:Lead Forming Type (CTZ3 Type)
    Package Type:Direction Taping
    Pin Head Type:Plus Slot
    Temperature Coefficient:N400 ±500 ppm⁄°C
    Temperature, Operating, Maximum:85 °C
    Temperature, Operating, Minimum:-40 °C
    Torque:10 to 150 gcm
    Voltage, Rating:25 VDC

    Actives and Passives > Variable Capacitor and Accessories

    People Also Bought
    You may also want to consider these products other people have purchased.*

    Actives and Passives > Capacitors


    Actives and Passives > Variable Capacitor and Accessories


    Amplifier > NPN-Si (NPN Silicon)

    $0.11
    Each



    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type