Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Power Products  > Power Supply Remove last refinement


Phoenix Contact 2938581 - POWER SUPPLY,  INPUT: 85-264 VAC,  OUT


View larger image
Product Rating:
Phoenix Contact
POWER SUPPLY, INPUT: 85-264 VAC, OUTPUT: 24 VDC, 5 AMP
$284.04 (Each)
Mfr Part#: 2938581
Allied Stock#: 209-0006
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

86 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #907
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 4$284.040     
5 - 9$267.440     
10 - 24$248.340     
25+$243.844     
Recommended Accessories

OverviewSpecsReviews (0)AccessoriesSimilar Products


QUINT POWER SUPPLY allows global use due to a wide range input.

The reliability of a power supply determines the availability of individual components in a system and whether complex systems can function safely. The globalization of markets has increased the demand placed on a power supply. This has resulted in a need for a wide range input and a high level of availability. These requirements are met by the QUINT POWER SUPPLY. Based on the wide range input and an international approval package (including UL 60950 for IT equipment and UL 508 for industrial control equipment) this power supply is the most versatile and qualified for worldwide use.

Your entire system can be tested at any production location in the world and delivered to any location in the world without faulty switching of the input voltage. This will help reduce storage costs and logistical efforts.
The QUINT POWER product range offers universal DC power supplies from 60-960 W. They are designed as primary switched-mode regulators and operate with a high level of efficiency so the loss is kept to a minimum.

High levels of operating safety are required in complex global networks. This power supply contains large capacitors that guarantee a main failure bridging time of more than 20 ms at full load. QUINT POWER also operates in applications where static voltage dips, transient power supply failures, or phase failures are common.

The QUINT POWER SUPPLY provides preventive function monitoring diagnoses, an impermissible operating state, and minimizes downtimes in your system. An Active transistor output and an electrically isolated relay contact are provided for monitoring of this state. This signal not only provides information on the device function, but also indicates a system overload at an early stage.

QUINT-PS-100-240AC/24DC/5 is a primary switch-mode power supply unit for universal use, 1 phase, Din-rail mountable. (24 V DC / 5 A)

Features

  • Preventative Function Monitoring through professional signaling
  • Idle proof and short circuit proof
  • High level of operational safety
  • Five-Year USA Warranty

  • Brand/Series:QUINT-PS
    Configuration:Enclosed
    Current, Rating:5 A
    Frequency:45 to 65 Hz
    Height:130 mm
    Mounting Type:DIN Rail
    Number of Outputs:1
    Operation:Switching
    Output:24 VDC @ 5 A
    Phoenix Part Number:QUINT-PS-100-240AC/24DC/5
    Power, Output:14 W
    Primary Type:AC-DC
    Temperature, Operating, Maximum:70 °C
    Temperature, Operating, Minimum:-25 °C
    Type:Industrial
    Voltage, Input:85 to 264/90 to 350 VAC/VDC
    Voltage, Output:24 VDC
    Voltage, Rating:85 to 264 VAC
    Width:55 mm

    Power Supply Accessories > Adapters / Brackets / Racks


    Hardware > DIN Mounting Rails


    Power Protection > Surge Suppressors

    People Also Bought
    You may also want to consider these products other people have purchased.*

    Accessories > Rectangular Industrial / Power Connectors Industrial / Power Accessories

    $1.18
    Each



    Power Products > Power Supply


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type