Products
> Power Products > Power Supply 
|
|
|
| 1 - 4 | $409.150 |
| 5 - 9 | $385.250 |
| 10 - 24 | $357.710 |
| 25+ | $351.258 |
|
|
|
|
|
QUINT POWER SUPPLY allows global use due to a wide range input. The reliability of a power supply determines the availability of individual components in a system and whether complex systems can function safely. The globalization of markets has increased the demand placed on a power supply. This has resulted in a need for a wide range input and a high level of availability. These requirements are met by the QUINT POWER SUPPLY. Based on the wide range input and an international approval package (including UL 60950 for IT equipment and UL 508 for industrial control equipment) this power supply is the most versatile and qualified for worldwide use. Your entire system can be tested at any production location in the world and delivered to any location in the world without faulty switching of the input voltage. This will help reduce storage costs and logistical efforts. The QUINT POWER product range offers universal DC power supplies from 60-960 W. They are designed as primary switched-mode regulators and operate with a high level of efficiency so the loss is kept to a minimum. High levels of operating safety are required in complex global networks. This power supply contains large capacitors that guarantee a main failure bridging time of more than 20 ms at full load. QUINT POWER also operates in applications where static voltage dips, transient power supply failures, or phase failures are common. The QUINT POWER SUPPLY provides preventive function monitoring diagnoses, an impermissible operating state, and minimizes downtimes in your system. An Active transistor output and an electrically isolated relay contact are provided for monitoring of this state. This signal not only provides information on the device function, but also indicates a system overload at an early stage. QUINT-PS-100-240AC/24DC/10 is a primary switch-mode power supply unit for universal use, 1 phase, Din-rail mountable. (24 V DC / 10 A)
Features
Preventative Function Monitoring through professional signaling Idle proof and short circuit proof High level of operational safety Five-Year USA Warranty
| Brand/Series | : | QUINT-PS | | Configuration | : | Enclosed | | Current, Rating | : | 10 A | | Frequency | : | 45 to 65 Hz | | Height | : | 130 mm | | Mounting Type | : | DIN Rail | | Number of Outputs | : | 1 | | Operation | : | Switching | | Output | : | 24 VDC @ 10 A | | Phoenix Part Number | : | QUINT-PS-100-240AC/24DC/10 | | Power, Output | : | 24 W | | Primary Type | : | AC-DC | | Temperature, Operating, Maximum | : | +70 °C (Ambient) | | Temperature, Operating, Minimum | : | -25 °C (Ambient) | | Type | : | Industrial | | Voltage, Input | : | 85 to 264/90 to 350 VAC/VDC | | Voltage, Output | : | 24 VDC | | Voltage, Rating | : | 100 to 240 VAC (Nom.) | | Width | : | 85 mm |
Total Reviews: 0
Write a review
Power Supply Accessories > Adapters / Brackets / Racks
Hardware > DIN Mounting Rails
Power Protection > Surge Suppressors
People Also Bought
You may also want to consider these products other people have purchased.*
Actives and Passives > Diodes
Power Products > Power Supply
* These are not Recommended Accessories and may not be compatible with the primary product.
 |
Phoenix Contact POWER SUPPLY, INPUT: 85-264 VAC, OUTPUT: 24 VDC, 5 AMP |
$284.04 Each
|
 |
Phoenix Contact POWER SUPPLY, INPUT: 85-264 VAC, OUTPUT: 24VDC, 2.5A |
$189.36 Each
|
 |
Phoenix Contact POWER SUPPLY, INPUT: 85-264 VAC; OUTPUT: 24VDC, 20AMPS |
$680.79 Each
|
 |
Phoenix Contact DIN rail power supply unit 24 V DC/40 A, primary switched-mode, 1-phase |
$827.75 Each
|
 |
Phoenix Contact POWER SUPPLY, INPUT: 85-264 VAC; OUTPUT: 12VDC, 10 AMPS |
$397.58 Each
|
 |
Phoenix Contact POWER SUPPLY, INPUT: 85-264 VAC; OUTPUT: 24VDC, 5 AMPS |
$557.78 Each
|
 |
Phoenix Contact POWER SUPPLY, INPUT: 85-264 VAC; OUTPUT: 24VDC, 10 AMPS |
$712.19 Each
|
 |
Phoenix Contact Power supply unit, primary switched-mode, single-phase, output: 48 V DC /10 A |
$750.24 Each
|
 |
Phoenix Contact POWER SUPPLY, QUINT, 85-264VAC:90-350VDC |
$454.53 Each
|
 |
Phoenix Contact Power supply unit, primary switched-mode, single-phase, output: 48 V DC /20 A |
$800.44 Each
|
|
 |
 |
Allied Stock #:
Mfr Part #:
Description:
|
|
|
On Order: |
On Order
|
Estimated Ship Date*
|
|
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
|
|
|
|
|