Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Data / Ethernet / Telecom Connectors  > Connectors Remove last refinement


Bomar Interconnect Products 300566EZ - CONNECTOR, EZ-RJ12 MODULAR PLUG, CATEG


View larger image
Product Rating:
Bomar Interconnect Products
CONNECTOR, EZ-RJ12 MODULAR PLUG, CATEGORY 5, FOR TWISTED PAIR CABLE
$0.73 (Each)
Mfr Part#: 300566EZ
Allied Stock#: 202-0004
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

1448 can ship immediately.
On Order: 1500

Request Lead Time
Datasheet
Catalog Page #375
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 49$0.730     
50 - 99$0.650     
100 - 249$0.590     
250 - 499$0.560     
500+$0.525     
Recommended Accessories

OverviewSpecsReviews (0)AccessoriesSimilar Products

The new patented EZ-RJ45™ connector simplifies installation by allowing the pairs to be inserted through the connector. There is no difficult liner or wire bar to deal with. Inspection of the correct conductor order is done before crimping so no connector is wasted because of incorrect wiring. The conductors are able to be pulled forward so the pairs are very close to the contacts. This method allows the integrity of the pairs to maintain Category 5 and even enhanced Category 5 capabilities. The EZ-RJ45™ can be crimped with most any standard tool, then trimmed with a cutter or small utility knife. However, the new BD45000 crimp tool crimps and trims the exposed conductors in one operation. The vertical action of the crimper makes a uniform and positive crimp.

Features:
  • Easy Conductor Identification
  • Meets Enhanced Cat 5 and Level 6
  • Trim with Utility Knife or Crimp and Trim with BD45000 Tool


Angle:Straight
Brand/Series:EZ-RJ45
Contact Plating:Gold
Number of Contacts:6
Primary Type:Modular
Special Features:Plugged
Specification:RJ12
Termination:Crimp
Type:Plug

Tooling > Modular Tooling and Dies

People Also Bought
You may also want to consider these products other people have purchased.*

Actives and Passives > Diodes


Data / Ethernet / Telecom Connectors > Connectors


Electronic Enclosures > Flanged Plastic


Optoelectronics > Lamps


Switches, Relays, & Control > Sensors


Tooling > Modular Tooling and Dies


Transistor, Bipolar > Power

ON Semiconductor
BIP T03 NPN 50A 120V FG


Is this product relevant? Yes | No
$6.21
Each



* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type