SCS SV-SPF1

SCS REPLACEMENT FILTERS; SMALL PARTICLE
Mfr. Part#:
SV-SPF1

Allied Stock#: 70115070
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$29.50 (Each)
1$29.500
Availability

13 can ship immediately.

72 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


The 3M™ Electronic Vacuum Cleaner, the professionals' choice, is a powerful unit developed for high efficiency cleanup of most business equipment. Designed to be easier to use than ever, this portable vacuum makes even difficult jobs a breeze. And with a high-quality filtration system and advanced safety features, it's the only service vacuum designed specifically with the professionals' needs in mind. Convenience, quality and safety make the 3M™ Vacuum far and away the professionals' choice for cleaning office equipment. Transporting the 3M™ Vacuum Cleaner is easier, too. A replaceable handle, two replaceable latches and new hinges mean it travels well. The case is made of high impact plastic, so it's tough on the job or on the road. The 3M™ Vacuum Cleaner features a hose assembly, wand and crevice tool made with a new plastic that slows down the flow of electricity and drains away static, dramatically reducing potential for shock. These important current-limiting features help to protect customer engineers from the potential danger of contact with electrical power and the annoyance of electrostatic discharge (ESD). They also reduce the risk of shock damage to sensitive electronic components.
Specifications. Electrical: 120 VAC, 50/60 Hz, 6.8 amps (800 Watts at maximum load). Dimensions: Length — 17.80" (45.2 cm); Width — 7.75" (19.7 cm); Height — 9.25" (23.5 cm); Weight — 9 lbs., 14 oz. Certification: UL Listed, CSA Listed. Motor: Continuous duty rated with one sealed ball bearing and one sleeve bearing lubricated for life. Thermally protected with automatic reset. Conducted RFI filtered (reduces EMI to be below FCC requirements). Comes complete with hose, 32"-10’, wand, crevice tool, crevice tool brush, dusting brush, needle nozzle.

  • 3-Year Warranty
    Features
  • Stretch Hose — The Stretch Hose Extends from 32" to 10 Feet Long. Long Enough to Reach Into Large Machines Without Lifting the Vacuum, Yet Compact for Easy Storage
  • Disposable Filters — A Choice of Two Conveniently Disposable Filters to Fit Your Specific Applications
  • Roomy Storage Compartment for Attachments — Attachments and Power Cord are Easily Stored Inside the Cover and Held Securely in Place With an Internal Door
  • Replaceable 1 HP Motor — A Replaceable One-Horsepower Motor Gives You All the Cleaning Power You Need and Is Easy to Service
  • Strong Resilient Case — High Impact Plastic Case is Tough All Over for Years of Hard Work
  • Two Durable Latches — Two Sturdy Latches Keep the Lid On Tight and the Attachments Inside During Transit
  • Current-Limiting Attachments — Technician Safety is Increased Because 3M's Current-Limiting Attachments, Which Include a Crevice Tool, a Wand to Reach Hard-to-Get-at-Places and a Brush to Loosen Toner and Dust Particles
  • Detachable Power Cord — Power Cord is Detachable for Effortless Storage
  • People Also Bought

     Diodes > Bridge Rectifiers
     Fans, Motors & Thermal Management > Fans
     Tool Accessories and Parts > Vaccum Cleaner Accessories
     Tools > Vaccum Cleaner
     Transistors & Modules > Bipolar Transistors


    © Allied Electronics, Inc. 2015. All rights reserved.