Location: 
All Products

SCS HGC1M-ECG

SCS - HGC1M-ECG - Heel Grounded Antistatic Heel Grounder View larger image View larger image
Image may be a representation.
See specs for product details.

SCS Heel Grounded Antistatic Heel Grounder
Mfr. Part#:
HGC1M-ECG

Allied Stock#: 70112719

 RoHS Compliant Part

 
View More from SCS >>
Pricing (USD) & Availability
Standard Pricing
$4.68 (Each)
1$4.680
Availability

1283 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HGC1M Series
Color: Black | Green
Connection Type: Hook and Loop at 3⁄4"
Material: Elastic
Resistance: 1 Megohm
Standards: ANSI/ESD S-20.20, EIA 625, MIL-STD-1686, and MIL-HDBK-263
Strap Type: Multi-strand Ribbon 24" long
Type: Heel

Overview



Cost effective but durable. A double life span, three layer sole, and 24 inch multi-strand ribbon make this grounder a good choice when high volume grounder use and turnover are costing too much. Green hook and loop provides visual assurance that heel grounders are being used. The elastic strap offers comfortable adjustability. 3M uses time-tested construction techniques including computer controlled stitching, riveting, die cutting, and heat cutting to ensure consistent performance.
Features
  • Resistor: 1 megohm
  • Color: Black Sole, Green Hook and Loop
  • Ribbon: Multi-strand, carbonsuffused nylon on polyester, sewn in sinusoidal pattern to provide side to side conductivity
  • Hook and Loop: 3⁄4"
  • Sole Interior: Non-marking
  • Sole Exterior: <105 ohms