Location: 
All Products

SCS 8281

SCS - 8281 - Roll,  Table;  Dissipative;  Three Layer;  Rubber;  Premium;  Brown;  2 x 40 ft. View larger image View larger image
Image may be a representation.
See specs for product details.

SCS Roll, Table; Dissipative; Three Layer; Rubber; Premium; Brown; 2 x 40 ft.
Mfr. Part#:
8281

Allied Stock#: 70112871

 RoHS Compliant Part

 

Resources

View 8281 Datasheet Datasheet

View More from SCS >>
Pricing (USD) & Availability
Standard Pricing
$493.42 (Each)
1$493.420
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 8200 Series
Color: Brown
Construction: 3-Layer
Length: 40 Linear Foot
Material: Vinyl
Performance: Premium
Size: 2 × 40 ft
Width: 2' (0.61m) (Linear)

Overview

3M Mats and Rolls 8200 Series are soft table and floor mats with a unique three-layer construction. The top layer is durable static dissipative vinyl, which has sufficiently low resistance to discharge static-laden conductors, yet will prevent the shorting of pins on the backs of printed circuit boards laid on the mat. The middle layer is a highly conductive scrim that provides the main discharge path to ground, and the bottom layer is static dissipative foam, providing a durable nonskid cushion. Non-standard sizes are available on a custom order basis.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.