Location: 
All Products

SCS 724

SCS - 724 - Wrist Strap Workstation Monitor View larger image View larger image
Image may be a representation.
See specs for product details.

SCS Wrist Strap Workstation Monitor
Mfr. Part#:
724

Allied Stock#: 70112886

 RoHS Exempt Product

 
View More from SCS >>
Pricing (USD) & Availability
Standard Pricing
$151.46 (Each)
1$151.460
Availability

30 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 724 Series
Height: 4.0" (0.102 meter)
Length: 8.3" (210.11mm)
Weight: 1.8 Lbs. (0.8165 Kg.)
Width: 6.6" (0.168 meter)

Overview



The 3M™ Model 724 Work Station Monitor is designed to monitor the operation of two wrist strap grounding systems and two work surfaces. This unit is designed for use with an AC adapter (included).

The Model 724 monitor allows for the selection of test voltages (9 V or 16 V) and resistance limits (10 Megohms or 35 Megohms). The Monitor alerts the user to a possible failure with a visual display panel and audible alarm tones. The alarm produces a different tone for each operator.

The Monitor eliminates the need for record keeping and logs. It also eliminates the need for periodic testers which identify the problem after it occurs.

Remote Input Jack Size: 3-3⁄16" × 1" × 1-1⁄2".

Features:
  • Allows 2 Users to Be Monitored at the Same Time
  • Alerts User Visually and Audibly
  • Provides Separate Alarms for Each User
  • Eliminates the Need for Record Keeping and Logs
  • Eliminates the Need for Periodic Testers Which Identify the Problem After It Occurs