Location: 
All Products

SCS 7001518

SCS - 7001518 - Moisture Barrier Bag SCC Dri-Shield 2000 (Size 15 x 18) View larger image View larger image
Image may be a representation.
See specs for product details.

SCS Moisture Barrier Bag SCC Dri-Shield 2000 (Size 15 x 18)
Mfr. Part#:
7001518

Allied Stock#: 70112709

 RoHS Compliant Part

 
View More from SCS >>
Pricing (USD) & Availability
Standard Pricing
$95.16 (Pack of 100)
10$95.160
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Brand/Series: 2000 Series
Length: 18" (457.2mm)
Special Features: Moisture Barrier
Width: 15" (381mm) "

Overview

SCC Dri-Shield moisture barrier bags satisfy many dry packing applications and provide the same static control benefits as static shielding bags. Moisture barrier bags work by enclosing a device with a metal shield that has a high resistance to moisture vapor permeation. Dry devices are placed inside this shield, and the moisture laden air is evacuated. Desiccant filled pouches scavenge the remaining moisture from the bag's interior.
  • Strong, Lightweight, Heat Sealable, Suitable for Vacuum Packaging
  • Static Safe: Dissipative Inner and Outer Surfaces
  • Used for Packaging SMDs in Trays, Shipping Tubes, Tape and Reels
  • Bags Are Printed with ESD Warning Symbol and Lot Coded for QC Traceability
  • Meet or Exceed Requirements of: ANSI/ESD S-20.20, ANSI/ESD S-541
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.