Location: 
All Products

SCS 2360

SCS - 2360 - 3mm Press Stud ESD Grounding Wrist Strap View larger image View larger image
Image may be a representation.
See specs for product details.

SCS 3mm Press Stud ESD Grounding Wrist Strap
Mfr. Part#:
2360

Allied Stock#: 70112942

 RoHS Exempt Product

 
View More from SCS >>
Pricing (USD) & Availability
Standard Pricing
$24.98 (Each)
1$24.980
Availability

57 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 2300 Series
Cable End Type: Coiled
Cable Type: Straight Plug
Color: Gray
Cord Length: 5 ft.
Resistance: 1 Megohm
Size, Stud: 3 mm
Terminal Type: Dual Conductor

Overview

Dual Conductor Metal Wrist Straps for Monitors, Metal Wrist Type Band

The 3M dual conducting wrist strap permits monitoring resistance to ground of the operator. Used exclusively with the 3M Work Station Monitor 724 and 3M Wrist Strap Monitor 725.
It is used exclusively with the 3M™ workstation monitor 724 and 3M™ wrist strap monitor 725. One size adjusts to any size wrist to provide reliable protection. The wrist strap features a band made of a silver plated, monofilament, continuous thread woven together with elastic nylon to maintain full conductivity, comfort and reliability, while providing rapid and continuous drain of static charge. Two-one megohm resistors are built into the ground cord.