Location: 
All Products

SCS 2271

SCS - 2271 - Wrist Strap;  Fabric Wrist;  Blue;  9 in. (Max.);  Burgandy, Adjustable View larger image View larger image
Image may be a representation.
See specs for product details.

SCS Wrist Strap; Fabric Wrist; Blue; 9 in. (Max.); Burgandy, Adjustable
Mfr. Part#:
2271

Allied Stock#: 70112917

 RoHS Compliant Part

 
View More from SCS >>
Pricing (USD) & Availability
Standard Pricing
$4.28 (Each)
1$4.280
Availability

128 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Band Type: Fabric Wrist
Brand/Series: 2200 Series
Circumference: 9 in. (Max.)
Color: Blue
Standards: UL Listed
Type: Fabric

Overview

Premium Metal Expansion Wrist Straps

The 3M™ adjustable wrist strap 2200 Series consists of a wrist band and a grounding cord. Grounding cord length is the extended length for the coiled cords. The molded cap on the grounding cord that snaps onto the wristband contains a one megohm resistor.
The adjustable wrist straps are the front line of defense in all static control processes. Provide a comfortable, custom fit with these adjustable wrist straps. One size adjusts to any size wrist to provide reliable, 360 degree protection. These wrist straps feature a band made of a silverplated, monofilament, continuous thread woven together with elastic nylon to assure full conductivity, comfort and reliability, while providing rapid and continuous drain of static charge.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.