Location: 
All Products

SCS 2214

SCS - 2214 - Wrist Strap; Fabric Wrist; 5 ft.; 9 in. (Max.); Burgandy, Adjustable View larger image View larger image
Image may be a representation.
See specs for product details.

SCS Wrist Strap; Fabric Wrist; 5 ft.; 9 in. (Max.); Burgandy, Adjustable
Mfr. Part#:
2214

Allied Stock#: 70112910

 RoHS Exempt Product

 
View More from SCS >>
Pricing (USD) & Availability
Standard Pricing
$22.23 (Each)
1$22.230
Availability

144 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Band Type: Fabric Wrist
Brand/Series: 2200 Series
Circumference: 9 in. (Max.)
Length: 5' (1.524m)
Standards: UL Listed
Type: Fabric

Overview

Wrist Band, 0.630 in. Width Links, Stainless Steel Material

The 3M™ adjustable wrist strap 2200 Series consists of a wrist band and a grounding cord. Grounding cord length is the extended length for the coiled cords. The molded cap on the grounding cord that snaps onto the wristband contains a one megohm resistor.
The adjustable wrist straps are the front line of defense in all static control processes. Provide a comfortable, custom fit with these adjustable wrist straps. One size adjusts to any size wrist to provide reliable, 360 degree protection. These wrist str