Location: 
All Products

Schurter KMF1.1161.11

Schurter - KMF1.1161.11 - Power entry module with filter View larger image View larger image
Image may be a representation.
See specs for product details.

Schurter Power entry module with filter
Mfr. Part#:
KMF1.1161.11

Allied Stock#: 70080826

 RoHS Compliant Part

 
View More from Schurter >>
Pricing (USD) & Availability
Standard Pricing
$24.34 (Each)
1$24.340
10$23.120
15$22.370
Availability

23 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: KMF Series
Capacitance, Cx: 47 nF
Capacitance, Cy: 2.2 nF
Current Rating: 6A
Current, Leakage: <0.5 mA
Cut Out, Panel: 28.8×47.8 mm
Dielectric Strength: >1.7 kVDC (L-N), >2.7 kVDC (L/N-PE)
Filter Type: AC Line
Gender: Male
Inductance: 2×0.07 mH
Material, Housing: Thermoplastic
Mounting Type: Panel Mount/Snap-In
Number of Poles: 2 Pole
Temperature, Operating: -25 to +85 °C
Termination: QC
Thickness, Panel: 0.039" (1mm), 0.059" (1.5mm), 0.079" (2mm), 0.098" (2.5mm)
Type: Filter | Fuse | Switch
Version: Standard
Voltage Rating: 125 VAC (UL/CSA), 250 VAC (IEC)

Overview

Series KMF with RFI filter, fuseholder with EMC shield, 2-pole and On/Off switch. Order fuseholders separately.
Other filter ratings available.