Location: 
All Products

Schurter FMBC-0995-5000

Schurter - FMBC-0995-5000 - 3-Phase,  2-Stage 50A@480 Volt RFI Filter View larger image View larger image
Image may be a representation.
See specs for product details.

Schurter 3-Phase, 2-Stage 50A@480 Volt RFI Filter
Mfr. Part#:
FMBC-0995-5000

Allied Stock#: 70080323

 RoHS Compliant Part

 
View More from Schurter >>
Pricing (USD) & Availability
Standard Pricing
$179.47 (Each)
1$179.470
2$173.860
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: - Voltage rating 480 VAC for world wide acceptance - Especially designed for industrial applications such as: Frequency Converters, Stepper Motor Drives, UPS-Systems, Inverters - Qualified for use in equipment according IEC/EN 60950
Brand/Series: FMBC ECO Series
Case Style: 95
Current Rating: 50A
Current, Leakage: 33 mA
Dimensions: 220 L x 100 H 300 L x 110 H x 65 W x 50 W mm
Filter Type: RFI Line
Frequency, Operating: 50/60
Hipot Rating, Line to Ground: 3000
Hipot Rating, Line to Line: 2250VDC
Inductance: 0.45 mH
IP Rating: IP20
Mounting Type: Chassis
Phase: 3
Primary Type: 2-Stage
Type: Filter
Voltage Rating: 480 VAC

Overview

Ultra compact and efficient 2-stage filter in ECO design for 3-phase systems
Description:
  • High Attenuation Value
  • Cost Optimized Filter Design with Excellent Price/Perfomance Ratio
  • Very Light Due to Partial Potting
    Standards:
  • UL 1283
  • EN 133 200
    Approvals:
  • VDE License Number: 40023521
  • UL License Number: Pending
    Applications:
  • Voltage Rating 480 VAC for World Wide Acceptance
  • Especially Designed for Industrial Applications Such as: Frequency Converters, Stepper Motor Drives, UPS-Systems, Inverters
  • Qualified for use in equipment according IEC/EN 609