EF12 Series by Schurter expands their high-power range of power entry modules to include an AC inlet and circuit breaker, UL rated up to 20 A at 250 V. This combination offers advanced functionality over conventional AC power entry modules.
The circuit breaker provides manual reset of the circuit and status indication depending on the switch position (I/O). It is recessed in the flange to prevent inadvertent actuation.
Features
- Power Inlet: IEC 60320-1/C20/UL 489
- Circuit Breaker: IEC/EN 60934/UL 1077 (for Equipment)
- 1- or 2-Pole Rocker Switch, Illuminated or Non-Illuminated
- Under-Voltage or Remote Trip Release Options
- Line Filter: Standard and Medical Versions, IEC 60939/UL 1283
View All EF12 Series Power Entry Modules >>
|