Schurter DF12.1089.9110.1
Power Entry Module,Standard,Panel Mount/Screw,QC Terminals,250 VAC,15A
Mfr. Part #: DF12.1089.9110.1 / RS Stock #: 70598796
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
40
$77.19
200
$73.33
400
$69.47
Additional Inventory
Manufacturer Lead Time:
33 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
DF12.ABDBL150C0.9110.1
Current Rating
15 A
Filter Type
AC Line
Gender
Male
Housing Material
Thermoplastic, black, UL 94V-0
Mounting Type
Panel Mount
Panel Cut Out
75.5 mm x 30.8 mm, 3.75 mm R DIN
Panel Thickness
0.197” (5mm) in
Termination
Quick Connect
Type
Breaker ; Filter
Version
Standard
Voltage Rating
250 V
Overview
Get an IEC Appliance Inlet and Circuit Breaker in One Module, with or without a Line Filter
Schurter's DF11 and DF12 Series power entry modules offer three functions in a single unit: an IEC C14 appliance inlet, a type TA45 circuit breaker, and a 1- or 2-pole switch. They are available with a line filter (DF12) or without (DF11). The circuit breaker and power entry combination offers a recessed switch to prevent accidental actuation. The circuit breaker has a manual reset feature with 1- or 2-pole thermal overload protection, or no bi-metal for 2-pole on/off switching only. The switch is available in a variety of colors and legend options, with or without illumination, and provides circuit status indication depending on the switch position. The DF11 and DF12 series are suitable for high inrush currents and high transient loads, providing a practical solution over fused modules with inherent power dissipation limitations.
Features
Version with Standard or Medical Line Filter
Mounting: Screw-On from Front
IEC/UL 60950 (Standard); IEC/UL 60601-1 (Medical)