Schurter DF11.A146M030C0.0010.0
Power Module
Mfr. Part #: DF11.A146M030C0.0010.0 / RS Stock #: 70226777
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
15A Amp
Dielectric Strength
>2.5 (L-N)/>3 (L/N-PE) kVAC
Filter Type
AC Line
Gender
Male
Housing Material
Thermoplastic, black, UL 94V-0
Mounting Type
Panel Mount/Screw
Number of Poles
2
Series
DF11 Series
Termination
QC
Type
Switch
Version
Standard
Voltage Rating
250 VAC V
Overview
Get an IEC Appliance Inlet and Circuit Breaker in One Module, with or without a Line Filter
Schurter's DF11 and DF12 Series power entry modules offer three functions in a single unit: an IEC C14 appliance inlet, a type TA45 circuit breaker, and a 1- or 2-pole switch. They are available with a line filter (DF12) or without (DF11). The circuit breaker and power entry combination offers a recessed switch to prevent accidental actuation. The circuit breaker has a manual reset feature with 1- or 2-pole thermal overload protection, or no bi-metal for 2-pole on/off switching only. The switch is available in a variety of colors and legend options, with or without illumination, and provides circuit status indication depending on the switch position. The DF11 and DF12 series are suitable for high inrush currents and high transient loads, providing a practical solution over fused modules with inherent power dissipation limitations.
Features
Version without Line Filter
Mounting: Screw-On from Front or Rear, Snap-In from Front
IEC/UL 60950