Location: 
All Products

Schurter DD12.9121.111

Schurter - DD12.9121.111 - AC inlet with line filter,  switch,  fuseholder,  2-pole,  10amp filter,  5x20mm fuse View larger image View larger image
Image may be a representation.
See specs for product details.

Schurter AC inlet with line filter, switch, fuseholder, 2-pole, 10amp filter, 5x20mm fuse
Mfr. Part#:
DD12.9121.111

Allied Stock#: 70080283

 RoHS Compliant Part

 
View More from Schurter >>
Pricing (USD) & Availability
Standard Pricing
$26.78 (Each)
1$26.780
10$25.710
25$24.370
50$20.890
Availability

103 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DD12 Series
Capacitance, Cx: 100 nF
Capacitance, Cy: 2.2 nF
Current Rating: 10A
Current, Leakage: <0.5 mA
Cut Out, Panel: 49.3×29.8 mm
Dielectric Strength: >1.7 kVDC (L-N), >2.7 kVDC (L/N-PE)
Filter Type: AC Line
Gender: Male
Inductance: 2×0.3 mH
Material, Housing: Thermoplastic
Mounting Type: Panel Mount/Screw
Number of Poles: 2 Pole
Resistance: 1 Megohms
Temperature, Operating: -25 to +85 °C
Termination: QC
Thickness, Panel: 0.315" (8mm)
Type: Filter | Fuse | Switch
Version: Standard
Voltage Rating: 250 VAC

Overview

Series KMF with RFI filter, fuseholder with EMC shield, 2-pole and On/Off switch. Order fuseholders separately.
Other filter ratings available.