Location: 
All Products

Schurter DC21.0021.1111.21

Schurter - DC21.0021.1111.21 - C14 Screw Mount IEC Conn Plug, Quick Connect Term, Rated At 10(IEC)A, 11(UL & CSA)A View larger image View larger image
Image may be a representation.
See specs for product details.

Schurter C14 Screw Mount IEC Conn Plug, Quick Connect Term, Rated At 10(IEC)A, 11(UL & CSA)A
Mfr. Part#:
DC21.0021.1111.21

Allied Stock#: 70356937

 RoHS Compliant Part

 
View More from Schurter >>
Pricing (USD) & Availability
Standard Pricing
$10.88 (Each)
1$10.880
10$10.340
15$10.000
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DC21 Series
Current Rating: 10A
Cut Out, Panel: 34×27.5 mm
Dielectric Strength: >2.5 kVAC (L-N), >3 kVAC (L/N-PE) kVAC
Gender: Male
Material, Housing: Thermoplastic
Mounting Type: Panel Mount/Screw
Number of Poles: 2 Pole
PEM Type: DC22
Standards: cULus Recognized
Temperature, Operating: -25 to +70 °C
Termination: QC
Thickness, Panel: 0.138" (3.5mm)
Type: Switch
Version: Standard
Voltage Rating: 125 VAC (UL/CSA)/250 VAC (IEC)

Overview

Series DC21 is designed for PCB mounting and is available with illuminated or non-illuminated line switch.