Schurter 6432.0251.30
Power Entry Modules, AC, POWER ENTRY MODUL 64 FELCOM 10A
Mfr. Part #: 6432.0251.30 / RS Stock #: 70598101
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20
$53.03
100
$50.38
200
$47.73
Additional Inventory
Manufacturer Lead Time:
46 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
DPST, 70 A (3-4 ms) switch in-rush current. Terminals are 4.8 mm × 0.8 mm quick-connect. Series 4303/KD also available with series voltage selection, call for part numbers. Order fingergrip fuse drawers separately below. Series 6431 and 6432 have individual component modules soldered on a PCB; DPST On/Off line switch; fully insulated from the rear. Terminals are quick-connect 6.3 mm × 0.8 mm. Series 6431 has inlet/outlet/switch configuration. Series 6432 has inlet/outlet fuseholder/(1-pole)/switch configuration. Series 6424 has inlet/1- or 2-pole fuseholder/switch.