Location: 
All Products

Schurter 6182.0033

Schurter - 6182.0033 - outlet,  IEC appliance outlet F,  Screw-on from rear,  PCB-/Solder terminal,  10A View larger image View larger image
Image may be a representation.
See specs for product details.

Schurter outlet, IEC appliance outlet F, Screw-on from rear, PCB-/Solder terminal, 10A
Mfr. Part#:
6182.0033

Allied Stock#: 70080277

 RoHS Compliant Part

 
View More from Schurter >>
Pricing (USD) & Availability
Standard Pricing
$4.08 (Each)
1$4.080
10$3.880
15$3.750
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA
Alternate Mfr Part Number: 5001X4460A2
Brand/Series: 5001 Series
Color: Black
Contact Type: Pin
Current Rating: 15 A A
Dielectric Strength: 3 kV @ 50 Hz
Flammability Rating: UL94 V-0
IP Rating: IP40
Material, Body: Thermoplastic
Material, Housing: Thermoplastic
Mounting Type: PCB
Number of Contacts: 3
Number of Poles: 3 Pole
Primary Type: Screw-On
Special Features: Panel Mounted
Standards: UL,CSA, IEC,EN Standards
Termination: Quick Connect
Type: Inlet
Voltage Rating: 250 VAC VAC

Overview

Description:
  • Panel Mount, Screw-on from Rear-Side
  • Inlet, Pin temperature 70°C, Protection Class I or II
  • For PCB Mounting