Location: 
All Products

Schurter 6100.3300

Schurter - 6100.3300 - AC inlet,  screw-on mount,  quick connectterminal,  250 VAC,  10A,  10Megaohms /Min. View larger image View larger image
Image may be a representation.
See specs for product details.

Schurter AC inlet, screw-on mount, quick connectterminal, 250 VAC, 10A, 10Megaohms /Min.
Mfr. Part#:
6100.3300

Allied Stock#: 70080620

 RoHS Compliant Part

 
View More from Schurter >>
Pricing (USD) & Availability
Standard Pricing
$1.18 (Each)
1$1.180
10$1.120
15$1.090
Availability

1927 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA
Brand/Series: 6100-3 Series
Color: Black
Contact Type: Pin
Current Rating: 15 A A
Dielectric Strength: 2 kV @ 50 Hz
Flammability Rating: UL 94V-0
Insulation Resistance: 10 Megohms (Min.) @ 500 VDC
IP Rating: IP40
Material: Thermoplastic
Material, Body: Thermoplastic
Material, Housing: Thermoplastic
Mounting Type: Screw-On
Number of Contacts: 3
Number of Poles: 3 Pole
Primary Type: Screw-On
Special Features: Panel Mounted
Standards: UL Recognized, CSA Certified, VDE Approved, IEC⁄EN 60320-1⁄C14 Protection Class I Standards
Termination: Quick Connect
Type: Inlet
Voltage Rating: 250 V V

Overview

Appliance Inlet Type Couplers, Black Color, Thermoplastic Material
Black Appliance Coupler, Screw -on from front to rear inlet
  • 250 VAC, 10 A, 10 Megohms (Min.) @ 500 VDC
  • Dielectric Strength 2 kV @ 50 Hz
  • Cable terminal
  • Protection class I
  • Material of the body is thermoplastic