Schurter 6051.2083
C13 power cord Socket, Plug, Rated At 10A, 250 V ac
Mfr. Part #: 6051.2083 / RS Stock #: 70436003
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$12.50
5
$12.00
10
$11.75
25
$11.50
50
$11.25
100
$11.00
Additional Inventory
Manufacturer Lead Time:
37 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
3 m
Number of Conductors
3
Overview
Schurter V-Lock IEC Power Cords
The V-Lock range of IEC power cords offer an extensive variety of IEC connections and are available with various sockets to choose from depending on the required country of use. They feature a unique locking system giving the user more confidence against accidental diskonnection. Various types of IEC interconnection cables are also available.
The V-Lock range of IEC power cords offer an extensive variety of IEC connections and are available with various sockets to choose from depending on the required country of use. They feature a unique locking system giving the user more confidence against accidental diskonnection. Various types of IEC interconnection cables are also available.