Location: 
All Products

Schurter 5432.6253.151

Schurter - 5432.6253.151 - power entry module with line filter,  fuseholder,  outlet,  switch,  6A, 2pole, quicck View larger image View larger image
Image may be a representation.
See specs for product details.

Schurter power entry module with line filter, fuseholder, outlet, switch, 6A, 2pole, quicck
Mfr. Part#:
5432.6253.151

Allied Stock#: 70080276

 RoHS Compliant Part

 

Resources

View 5432.6253.151 Datasheet Datasheet

View More from Schurter >>
Pricing (USD) & Availability
Standard Pricing
$92.64 (Each)
5$92.640
10$89.740
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 5

Specifications

Brand/Series: FELCOM 54 Series
Current Rating: 6A
Current, Leakage: <0.5 mA
Cut Out, Panel: 27.6×121.6 mm
Dielectric Strength: >1.7 kVDC (L-N), >2.7 kVDC (L/N-PE)
Filter Type: AC Line
Gender: Male
Material, Housing: Thermoplastic
Mounting Type: Panel Mount/Snap-In
Number of Poles: 2 Pole
Temperature, Operating: -25 to +85 °C
Termination: QC
Thickness, Panel: 0.059" (1.5mm)
Type: Filter | Fuse | Switch | Outlet
Version: Standard
Voltage Rating: 250 VAC

Overview

Power Entry Modules with Line Filter. IEC Appliance Inlet C14 Modular Assembling Options. Panel Mount. Snap-in version from front side. 2 - 5 Functions: Appliance Inlet Protection class I, Connector, Line Switch 2-pole, Fuseholder for fuse-links 5 x 20 mm 1- or 2-pole, Line filter in standard and medical version. Solder terminals 3.5 x 0.8 mm or quick connect terminals 6.3 x 0.8 mm. Approvals: VDE Certificate Number: 101307; UL File Number: E72928. Modular component selection. Individual components soldered on a printed circuit board. Plug removal necessary for fuse-link replacement. Technical data of filter-components see blockfilter type 5500. Fully insulated from the rear. Suitable for use in equipment according to IEC/UL 60950. Suitable for use in medical equipment according to IEC/UL 60601-1.