Location: 
All Products

Schurter 5120.0203.0

Schurter - 5120.0203.0 - 5120 APPLIANCE INLET FILTER 4A View larger image View larger image
Image may be a representation.
See specs for product details.

Schurter 5120 APPLIANCE INLET FILTER 4A
Mfr. Part#:
5120.0203.0

Allied Stock#: 70080452

 RoHS Compliant Part

 

Resources

View 5120.0203.0 Datasheet Datasheet

View More from Schurter >>
Pricing (USD) & Availability
Standard Pricing
$6.19 (Each)
10$6.190
20$5.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Brand/Series: 5120 Series
Current Rating: 4A
Dielectric Strength: >1.7 (L-N)/>2.7 (L/N-PE) kVDC
Gender: Male
Mounting Type: Panel Mount/Screw
Termination: QC
Type: Filter
Version: Standard
Voltage Rating: 250 VAC

Overview

Series 5120 and 5123 for cost sensitive applications. “Cold” connections 70°C, screw or snap-in mounting; solder/quick-connect terminals 6.3 × 0.8 mm or wire leads. Metal flange for rear mounting provides optimal electrical shield contact and is provided with M3 threads for mounting. 5123 enhanced line filter provides very high attenuation — 6 dB better asymmetrical attenuation than standard filter Series 5120.