Schurter 5110.0333.1
PEM w/Filter,IEC,C14,250VAC,3A,Frnt Panel Mt-Screw,6.3 QC Term,Standard,IP40,PC1
Mfr. Part #: 5110.0333.1 / RS Stock #: 70080708
Price
Qty.
Standard Price
20
$17.92
100
$17.02
200
$16.13
400
$15.23
Additional Inventory
Manufacturer Lead Time:
33 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5110.0333.1
Current Rating
3 A
Cx Capacitance
47 nF
Cy Capacitance
2.2 nF
Filter Type
AC Line
Frequency
50/60 Hz GHz
Gender
Male
Housing Material
Thermoplastic
Inductance
2×2.5 mH
Isolation Voltage
>1700 V Line - Neutral, >2700 VDC Line/Neutral - Physical Earth _EMPTY
Leakage Current
<0.5 mA
Mounting Type
Panel Mount
Number of Poles
2
Operating Temperature
-25 to 85 °C
Panel Cut Out
29×21 mm
Panel Thickness
0.197” (5mm) in
Product Header
Power Entry Module with Line Filter
Standards
UL 1283, CSA C22.2, EN 133 200 and IEC 60939
Termination
Quick Connect
Type
Filter
Version
Standard
Voltage Rating
125 V ; 250 V
Overview
Series 5110 for "Cold" Connections 70°C, protection class I. Terminals are 6.3 × 0.8 mm Quick-Connect. Screw-on or snap-in panel mounting. Approved up to 15 A/250 V.