Location: 
All Products

Schurter 4797.0000.01

Schurter - 4797.0000.01 - Appliance Oulet;  C20;  V-Lock;  Screw-On; 20A;  250 VAC;  60 Hz;  ; 6.3 x 0.8 mm View larger image View larger image
Image may be a representation.
See specs for product details.

Schurter Appliance Oulet; C20; V-Lock; Screw-On; 20A; 250 VAC; 60 Hz; ; 6.3 x 0.8 mm
Mfr. Part#:
4797.0000.01

Allied Stock#: 70232678

 RoHS Compliant Part

 
View More from Schurter >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$2.54 (Each)
1$2.540
10$2.410
15$2.340
Availability

21 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: cULus, UL, CSA
Brand/Series: 4797 Series
Color: Black
Contact Type: Pin
Current Rating: 20 A A
Dielectric Strength: 2 kV @ 50 Hz
Flammability Rating: UL94 V-0
Insulation Resistance: > 10 Megohms @ 500 VDC
IP Rating: IP30
Material, Body: Thermoplastic
Material, Housing: Thermoplastic
Mounting Type: Screw
Number of Contacts: 3
Number of Poles: 3 Pole
Primary Type: Snap-In
Special Features: Panel Mounted
Standards: UL, CSA, IEC⁄EN
Termination: Quick Connect
Type: Inlet
Voltage Rating: 250 VAC VAC

Overview

Description:
  • Panel Mount: Snap-In or Screw-On Mounting from Front Side
  • 1-Function
  • Connector Pin Temperature 70°C, Protection Class I
  • Solder Terminals or Quick Connect Terminals