Schurter 4785.0100
IEC Angled Socket, 10 A/250 VAC, 14 AWG, Screw Terminal, 4785 Series
Mfr. Part #: 4785.0100 / RS Stock #: 70080657
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.79
10
$6.25
25
$5.67
50
$5.23
Additional Inventory
Manufacturer Lead Time:
28 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
4785.01
Body Material
Thermoplastic
Cable Diameter
10 mm (Max.) in
Color
Black
Conductor Size
14 AWG
Connector Angle Cable end 1
Right Angle
Connector Angle Cable end 2
Right-Angle
Connector Type Cable end 1
C13
Contact Type
Socket
Current Rating
10 A
Dielectric Voltage
2 kV at 50 Hz
Grade
Commercial
Insulation Material
Thermoplastic
Insulation Resistance
10 MOhms
Jacket Color
Black
Material
Thermoplastic
Mounting Type
Cable
NEMA Type
Non-NEMA
Number of Conductors
3
Number of Contacts
3
Number of Poles
3
Operating Force
Thermoplastic oz
Primary Type
IEC
Product Header
IEC Rewirable Cord Connector
Standards
cULus, VDE
Temperature, Rating
-25 to 70 °C
Termination
Screw
Type
Angled Socket
Voltage Rating
250 V
Wire Size
14 AWG
Overview
Rewireable Plugs and Connectors for Cable, Current Rating 10 A
- Black Appliance Coupler, Rewireable, Screw On, Outlet Plug for cable, 90 Degree Entry
250 VAC, 10 A, 10 Megohms (Min.) @ 500 VDC
Dielectric Strength 2 kV @ 50 Hz
Cable Terminal, 10.0 mm max. cable diameter
Protection class I
Material of the body is thermoplastic
The pillar terminals are reliable, safe and speedy wiring. The interlocking cover for added safety
- Black Appliance Coupler, Rewireable, Screw On, Outlet Plug for cable, 90 Degree Entry
The pillar terminals are reliable, safe and speedy wiring. The interlocking cover for added safety