Location: 
All Products

Schurter 4435.0053

Schurter - 4435.0053 - Collar w/Cover;  2-Pole;  IP65;  for TA35 Series Circuit Breakers,  Rocker Actuated View larger image View larger image
Image may be a representation.
See specs for product details.

Schurter Collar w/Cover; 2-Pole; IP65; for TA35 Series Circuit Breakers, Rocker Actuated
Mfr. Part#:
4435.0053

Allied Stock#: 70160098

 RoHS Compliant Part

 
View More from Schurter >>
Pricing (USD) & Availability
Standard Pricing
$1.24 (Each)
1$1.240
10$1.190
50$1.130
100$0.970
250$0.810
Availability

183 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: TA35-CZZ21
Brand/Series: TA35 Series
For Use With: TA35 Thermal Circuit Breaker Rocker Actuated
Length: 1.22" (31mm)
Mounting Type: Screw
Type: Collar

Overview

The same Trip-Free performance you are used to from Schurter in a new, smaller configuration. Available in Single-Pole, Double-Pole (One-Pole thermal protection), Double-Pole (Two-Pole thermal protection), rated at 240 VAC, 32 and 60 VDC and Three-Pole, 420Y/240 VAC (Three-Pole thermal protection) configurations.
Rocker actuated On-Off switch (available in red, yellow, green, white and now blue) both illuminated and non-illuminated (120 V is listed, other voltages and rated currents available). 6.3 × 0.8 mm quick-connect terminals. Types shown are non-illuminated, with rocker switch. Contrasting I/O legend printed to indicate On/Off.