Schurter 4435.0037
Circuit Breaker 1-P Thermal Overload 15A White QC Panel-Snap TA35 Series
Mfr. Part #: 4435.0037 / RS Stock #: 70160082
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$10.44
50
$7.54
Additional Inventory
Manufacturer Lead Time:
23 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Rocker
Alternate Mfr Part Number
TA35-CFTWF150C0-000
Current Rating
15 A
Mounting Hole Size
Dia. 34 x H 14.5 mm
Mounting Type
Chassis, Front Mount
Number of Poles
1
Overload
Thermal
Special Features
Positively Trip-Free
Termination
Chassis Mount
Voltage Rating
240 V ; 32 V
Overview
The same Trip-Free performance you are used to from Schurter in a new, smaller configuration. Available in Single-Pole, Double-Pole (One-Pole thermal protection), Double-Pole (Two-Pole thermal protection), rated at 240 VAC, 32 and 60 VDC and Three-Pole, 420Y/240 VAC (Three-Pole thermal protection) configurations.
Rocker actuated On-Off switch (available in red, yellow, green, white and now blue) both illuminated and non-illuminated (120 V is listed, other voltages and rated currents available). 6.3 × 0.8 mm quick-connect terminals. Types shown are non-illuminated, with rocker switch. Contrasting I/O legend printed to indicate On/Off.
Rocker actuated On-Off switch (available in red, yellow, green, white and now blue) both illuminated and non-illuminated (120 V is listed, other voltages and rated currents available). 6.3 × 0.8 mm quick-connect terminals. Types shown are non-illuminated, with rocker switch. Contrasting I/O legend printed to indicate On/Off.