Location: 
All Products

Schurter 4430.2304

Schurter - 4430.2304 - Circuit Breaker; 2P Thrm Ovrld; 10A; 240VAC/60DC; 220-240V Ill; Orng Rckr; -/0; QC; Snap View larger image View larger image
Image may be a representation.
See specs for product details.

Schurter Circuit Breaker; 2P Thrm Ovrld; 10A; 240VAC/60DC; 220-240V Ill; Orng Rckr; -/0; QC; Snap
Mfr. Part#:
4430.2304

Allied Stock#: 70160374
 
View More from Schurter >>
Pricing (USD) & Availability
Standard Pricing
$30.86 (Each)
1$30.860
40$28.290
60$26.520
Availability

84 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Rocker
Alternate Mfr Part Number: TA45-A326L100C0
Application: For motors, power supplies, processing machines, etc.
Brand/Series: A32 Series
Color: Black
Color, Button: Orange (Transparent)
Current Rating: 10 A
Dielectric Strength: 4000 VAC
Dimensions: 91.5 L x 36 W mm
Insulation Resistance: >100 Megohms
Mounting Hole Size: 3.6 D mm
Mounting Type: Snap-In
Number of Poles: 2 Pole
Primary Type: Circuit Breaker
Special Features: Illuminated
Standards: UL 1077, CSA C22.2 235, EN 60934 (VDE, SEMKO, SEV)
Temperature, Operating, Maximum: +55 °C
Temperature, Operating, Minimum: -10 °C
Terminal Style: Quick-Connect
Termination: QC Tabs
Time, Trip: 20 to 50 ms
Type: Thermal
Voltage Rating: 220 to 240 VAC

Overview

NOTE: Current stock on 70160374 is not CCC Compliant. If you are located in China, please know that your shipment may be delayed due to inspection by Chinese Customs Authorities.

  • Non-Illuminated Rocker Switch Available in White, Black, Red, Green, Yellow, Orange
  • Illuminated Rocker Switch Available in Clear Transparent, Red Transparent, Green Transparent, Orange Transparent (for 220/240 V Operation).
  • Rocker Legends Available in a Variety of Configurations, Both Printed and Embossed; Call for More Information
  • New Combined Circuit Breaker with AC Inlet and RFI Filter Series PEM45