Location: 
All Products

Schurter 4303.2401

Schurter - 4303.2401 - Fuse Drawer;  2-Pole;  5x20mm;  Fingergrip;  Snap Mnt;  for CD,  KD,  KEC,  KFC Inlets View larger image View larger image
Image may be a representation.
See specs for product details.

Schurter Fuse Drawer; 2-Pole; 5x20mm; Fingergrip; Snap Mnt; for CD, KD, KEC, KFC Inlets
Mfr. Part#:
4303.2401

Allied Stock#: 70080671

 RoHS Compliant Part

 
View More from Schurter >>
Pricing (USD) & Availability
Standard Pricing
$3.29 (Each)
1$3.290
10$3.130
15$3.030
Availability

730 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Fusedrawer 3 Series
For Use With: Fuses
Fuse Size: 5 x 20 mm
Number of Poles: 2 Pole
Primary Type: Fuse Drawers
Product Type: Fingergrip and Extra-Safe
Type: 2-Pole

Overview

H Series Power Line Filters, 125⁄250 VAC Voltage Rating, 50⁄60 Hz Frequency
Fuse Drawer, 5 x 20 mm, 2 Pole, Fingergrip and Extra-Safe
  • Fingergrip and Extra Safe
  • Used for Power Entry Modules
    The power entry modules used for the fuses holders and fuse drawers