Location: 
All Products

Schurter 4303.0001

Schurter - 4303.0001 - PEM w/Fuseholder; IEC; C14; 2P; 125VAC; 13A; Panel Mnt-Screw; QC Term; Int. Wired; IP40 View larger image View larger image
Image may be a representation.
See specs for product details.

Schurter PEM w/Fuseholder; IEC; C14; 2P; 125VAC; 13A; Panel Mnt-Screw; QC Term; Int. Wired; IP40
Mfr. Part#:
4303.0001

Allied Stock#: 70080699

 RoHS Compliant Part

 
View More from Schurter >>
Pricing (USD) & Availability
Standard Pricing
$5.69 (Each)
1$5.690
10$5.410
15$5.230
Availability

266 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Appliance inlet, fuse holder
Brand/Series: KEC Series
Current Rating: 10A
Cut Out, Panel: 27.5×50 mm
Dielectric Strength: >3 kVAC (L-N), >4 kVAC (L/N-PE) kVAC
Gender: Male
Material, Housing: Thermoplastic
Mounting Type: Panel Mount/Screw
Number of Poles: 2 Pole
Standards: UL Listed, CSA Certified, VDE Approved
Temperature, Operating: -25 to +70 °C
Termination: QC
Thickness, Panel: 0.315" (8mm)
Type: Fuse
Version: Medical
Voltage Rating: 125 VAC (UL/CSA)/250 VAC (IEC)

Overview

DPST, 70 A (3-4 ms) switch in-rush current. Terminals are 4.8 mm × 0.8 mm quick-connect. Series 4303/KD also available with series voltage selection, call for part numbers. Order fingergrip fuse drawers separately below. Series 6431 and 6432 have individual component modules soldered on a PCB; DPST On/Off line switch; fully insulated from the rear. Terminals are quick-connect 6.3 mm × 0.8 mm. Series 6431 has inlet/outlet/switch configuration. Series 6432 has inlet/outlet fuseholder/(1-pole)/switch configuration. Series 6424 has inlet/1- or 2-pole fuseholder/switch.