Location: 
All Products

Schurter 4302.5311

Schurter - 4302.5311 - Appliance Inlet; Filter/Line Switch; IEC; C14; 2P; 125VAC; 1A; Pnl Mt-Screw; QC; Standard View larger image View larger image
Image may be a representation.
See specs for product details.

Schurter Appliance Inlet; Filter/Line Switch; IEC; C14; 2P; 125VAC; 1A; Pnl Mt-Screw; QC; Standard
Mfr. Part#:
4302.5311

Allied Stock#: 70080744

 RoHS Compliant Part

 

Resources

View 4302.5311 Datasheet Datasheet

View More from Schurter >>
Pricing (USD) & Availability
Standard Pricing
$40.88 (Each)
10$40.880
20$39.600
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Alternate Mfr Part Number: FKT2-45-1/I
Brand/Series: KFB2 Series
Capacitance, Cx: 68 nF
Capacitance, Cy: 2.2 nF
Current Rating: 1A
Current, Leakage: <0.5 mA
Cut Out, Panel: 28.5×43 mm
Dielectric Strength: >1.7 kVDC (L-N), >2.7 kVDC (L/N-PE)
Filter Type: AC Line
Gender: Male
Inductance: 2×10 mH
Input Connector: C14
Material, Housing: Thermoplastic
Mounting Type: Panel Mount/Screw
Number of Poles: 2 Pole
Temperature, Operating: -25 to +85 °C
Termination: QC
Thickness, Panel: 0.315" (8mm)
Type: Filter | Switch
Version: Standard
Voltage Rating: 125 VAC (UL/CSA), 250 VAC (IEC)

Overview


Series KFB and EC12 for cold connections 65°C, Protection Class I. Quick connect terminals 6.3 × 0.8 mm. Available with medical or standard RFI filter or 2-pole. Series KFB is rated 10 A at 125/250 V UL, CSA and VDE, Series EC12 is rated 20 A at 125/250 V UL, CSA and up to 16 A at 250 V with VDE.