Location: 
All Products

Schurter 4301.1405

Schurter - 4301.1405 - Fuse Drawer; 5x20mm; 1P; Fingergrip; Snap-In; for KEA(-Print),  KFA,  KM,  DD11/12/21/22 View larger image View larger image
Image may be a representation.
See specs for product details.

Schurter Fuse Drawer; 5x20mm; 1P; Fingergrip; Snap-In; for KEA(-Print), KFA, KM, DD11/12/21/22
Mfr. Part#:
4301.1405

Allied Stock#: 70080641

 RoHS Compliant Part

 
View More from Schurter >>
Pricing (USD) & Availability
Standard Pricing
$1.91 (Each)
1$1.910
10$1.820
15$1.760
Availability

462 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Fusedrawer 2 Series
For Use With: Fuses
Fuse Size: 5 x 20 mm
Number of Poles: 1 Pole
Primary Type: Fuse Drawers
Product Type: Fingergrip and Extra-Safe
Type: 1-Pole

Overview

Series CE/CG with 1- or 2-pole shocksafe fuseholder and series parallel voltage selection. Terminals are 4.8 × 8 mm quick connect. Series CG with DPDT integral switch, 70 A in-rush (3-4 ms). Voltage Selectors and Fusedrawers must be ordered separately below.