Schurter 3414.0123.26
FUSE, BOARD MOUNT, 4A, 32VDC 0402
Mfr. Part #: 3414.0123.26 / RS Stock #: 70482465
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10000
$0.39217
Additional Inventory
Manufacturer Lead Time:
36 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Action
Fast
Approvals
CCC ; cULus
Breaking Capacity
35 A
Current Rating
4 A
DC Voltage
32 V
Mounting Type
Surface Mount
Package Type
0402 (1005 Metric)
Primary Type
Single Use Fuses
Temperature Range
55 to 125 C
Overview
Surface Mount Fuse, 1.05 x 0.55 mm, Super-Quick-Acting FF, 32 VDC. Non resettable fuses. UL characteristic. Low melting I2t-values, fast interruption. Marking optional. Impermeable to potting compound. Standards: UL 248-14; CSA C22.2 no. 248.14. Approvals - UL File Number: E41599. Applications: Secondary Protection; Circuits without inrush; Semiconductor protection; Digital Consumer Electronics.