Schurter 3413.0220.22
Fuse Quick-Acting 3.2x1.6mm 2.5A 32VAC/63DC Epoxyd Glass PCB/SMT Taped-1000
Mfr. Part #: 3413.0220.22 / RS Stock #: 70160014
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$0.67
Additional Inventory
Can ship in 10 days:
6000
Manufacturer Lead Time:
31 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
32 V
Action
Fast
Approvals
cURus ; VDE
Body Material
Glass
Breaking Capacity
63 A
Class
Class F
Current Rating
2.5 A
DC Resistance
25.3 mOhms
DC Voltage
63 V
Mounting Type
PCB Mount
Package Type
1206 (3216 Metric)
Primary Type
Single Use Fuses
Size
1206 in
Speed
Fast Acting sec
Temperature Range
55 to 90 C
Termination
PCB ; Surface Mount
Type
PCB Mounted Fuses
Overview
Quick Acting Surface Mount IEC 60127 Std. Temperature Range: -55°C to +90°C. Materials: Epoxy'd Glass, Flammability Class UL 94 V-1. Supplied on a 1000-piece reel.