Schurter 3413.0123.24
FUSE, BOARD MOUNT, 4A, 32VAC 63VDC 1206
Mfr. Part #: 3413.0123.24 / RS Stock #: 70482388
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5000
$0.3781
Additional Inventory
Manufacturer Lead Time:
31 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
32 V
Action
Fast
Approvals
cURus
Breaking Capacity
50 A
Current Rating
4 A
DC Voltage
63 V
Mounting Type
Surface Mount
Package Type
1206 (3216 Metric)
Primary Type
Single Use Fuses
Size
1206 in
Temperature Range
55 to 90 C
Overview
3.2 × 1.6 mm, Super Quick-Acting FF, 32 VAC/63 VDC, 0.375-4 A. Temperature Range: -55°C to +90°C. Material: Epoxy'd Glass, UL 94 V-0.