Shopping from outside North America?  
en Español
Location: 
All Products

Schurter 3413.0119.22

Schurter - 3413.0119.22 - Fuse;  Super-Quick-Acting;  3.2x1.6mm;  2A;  32VAC/63DC;  Epoxyd Glass;  PCB/SMT;  Tape-1000 View larger image View larger image
Image may be a representation.
See specs for product details.

Schurter Fuse; Super-Quick-Acting; 3.2x1.6mm; 2A; 32VAC/63DC; Epoxyd Glass; PCB/SMT; Tape-1000
Mfr. Part#:
3413.0119.22

Allied Stock#: 70160000

 RoHS Compliant Part

 

Resources

View 3413.0119.22 Datasheet Datasheet

View More from Schurter >>
Pricing (USD) & Availability
Standard Pricing
$0.250 (Each)
1000$0.250
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 1000

Specifications

Action: Fast
Approvals: cURus
Brand/Series: USF 1206 Series
Capacity, Breaking: 50 Amps
Class: Class FF
Current Rating: 2 A
Dimensions: 3.2 L x 1.6 H x 0.6 W mm
Fuse Type: Non-Resettable
Material, Body: Glass
Mounting Type: PCB
Package Type: 1206 (3216 Metric)
Primary Type: Non-Resettable
Size: 1206
Temperature Range: 55 to 90 degC
Termination: SMD
Type: Super Fast Acting
Voltage Rating: 32/63 VAC/VDC
Voltage, AC: 32 VAC
Voltage, DC: 63 VDC

Overview

3.2 × 1.6 mm, Super Quick-Acting FF, 32 VAC/63 VDC, 0.375-4 A. Temperature Range: –55°C to +90°C. Material: Epoxy'd Glass, UL 94 V-0.