Schurter 3413.0114.22
Fuse, Super-Quick-Actng, 3.2x1.6mm, 0.75A, 32VAC/63DC, Epoxyd Glass, PCB/SMT
Mfr. Part #: 3413.0114.22 / RS Stock #: 70159992
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$0.38358
4000
$0.37209
Additional Inventory
Manufacturer Lead Time:
31 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
32 V
Action
Fast
Approvals
cURus
Body Material
Glass
Breaking Capacity
50 A
Class
Class FF
Current Rating
0.75 A
DC Voltage
63 V
Fuse Type
Non-Resettable
Mounting Type
PCB Mount
Package Type
1206 (3216 Metric)
Primary Type
Single Use Fuses
Size
1206 in
Speed
Super Fast Acting sec
Temperature Range
55 to 90 C
Termination
PCB ; Surface Mount
Type
PCB Mounted Fuses
Overview
3.2 × 1.6 mm, Super Quick-Acting FF, 32 VAC/63 VDC, 0.375-4 A. Temperature Range: -55°C to +90°C. Material: Epoxy'd Glass, UL 94 V-0.